


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Carrier | |
For Use With/Related Products | - | |
Body Material | Liquid Crystal Polymer (LCP) | |
Body Finish | Gold | |
Color | Black | |
Features | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 125°C |

