Similar

21033816405 | |
|---|---|
DigiKey Part Number | 1195-3250-ND |
Manufacturer | |
Manufacturer Product Number | 21033816405 |
Description | ADAPT CIRC 4POS TO CIRC 4POS |
Customer Reference | |
Detailed Description | Adapter Connector Circular Connector, Female Sockets, 4 Pos To Circular Connector, Female Sockets, 4 Pos |
Datasheet | Datasheet |
EDA/CAD Models | 21033816405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Circular Connector, Female Sockets, 4 Pos | |
Convert To (Adapter End) | Circular Connector, Female Sockets, 4 Pos | |
Features | - | |
Color | - |


