Parametric Equivalent
Similar

562R10TST56QR | |
|---|---|
DigiKey Part Number | 562R10TST56QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 562R10TST56QR |
Description | CAP CER 560PF 1KV X5F RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 1000V (1kV) Ceramic Capacitor X5F Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 562R10TST56QR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" Dia (7.40mm) | |
Height - Seated (Max) | 0.417" (10.58mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $1.05107 | $16,817.12 |



