
19370031120 | |
|---|---|
DigiKey Part Number | 19370031120-ND |
Manufacturer | |
Manufacturer Product Number | 19370031120 |
Description | HAN 3M-EG-QB-M20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - Panel Mount Connector M20 A3 IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19370031120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Panel Mount | |
Style | - | |
Size | A3 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.44000 | $82.44 |
| 10 | $70.07700 | $700.77 |
| 30 | $64.85333 | $1,945.60 |
| 50 | $62.56060 | $3,128.03 |
| 100 | $59.57830 | $5,957.83 |

