
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 1 | |
Size | - | |
Thread Size | M6 | |
Termination Style | Screw | |
Contents | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.37120 | $637.12 |

