Hood Connector Side Entry PG48 48B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370480546

DigiKey Part Number
09370480546-ND
Manufacturer
Manufacturer Product Number
09370480546
Description
CONN HOOD SIDE ENTRY SZ48B PG48
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG48 48B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
48B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
PG48
Size / Dimension
5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm)
Housing Color
-
Features
-
Ingress Protection
-
Housing Material
-
Housing Finish
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$211.20000$211.20
10$179.54700$1,795.47
25$168.32160$4,208.04
50$164.91240$8,245.62
Manufacturers Standard Package