
09370480544 | |
|---|---|
DigiKey Part Number | 09370480544-ND |
Manufacturer | |
Manufacturer Product Number | 09370480544 |
Description | CONN HOOD SIDE ENTRY SZ48B PG36 |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG36 48B |
Datasheet | Datasheet |
EDA/CAD Models | 09370480544 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG36 | |
Size / Dimension | 5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.45000 | $203.45 |

