Image for 09370480448 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370480448

DigiKey Part Number
09370480448-ND
Manufacturer
Manufacturer Product Number
09370480448
Description
CONN HOOD TOP ENTRY QUAD SZ48B
Customer Reference
Detailed Description
Hood Connector Top Entry, Quad 48B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry, Quad
Size
48B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
5.197" L x 3.543" W x 3.839" H (132.00mm x 90.00mm x 97.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable