
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | 32B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG36 | |
Size / Dimension | 3.701" L x 3.248" W x 3.795" H (94.00mm x 82.50mm x 96.40mm) | |
Housing Color | - | |
Features | Cable to Cable | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |

