Image for 09161083117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09161083117

DigiKey Part Number
09161083117-ND
Manufacturer
Manufacturer Product Number
09161083117
Description
INSERT W/O CONTACTS 108POS CRIMP
Customer Reference
Detailed Description
Insert without Contacts 108 Position Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
-
Number of Positions
108
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable