
09161083017 | |
|---|---|
DigiKey Part Number | 09161083017-ND |
Manufacturer | |
Manufacturer Product Number | 09161083017 |
Description | INSERT 108POS HAN DD-PCI-C SO |
Customer Reference | |
Detailed Description | Insert 108 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Insert | |
Gender | - | |
Number of Positions | 108 | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |

