Male Insert without Contacts 4+Shield Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09148811405

DigiKey Part Number
1195-09148811405-ND
Manufacturer
Manufacturer Product Number
09148811405
Description
HAN-MOD M12 D-CODE MALE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 4+Shield Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09148811405 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
4+Shield
Size
-
Termination Style
Crimp
Voltage Rating
32V
Current Rating (Amps)
4A
Contact Type
D-Sub
Operating Temperature
-40°C ~ 85°C
Color
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$45.70000$45.70
10$38.84400$388.44
25$36.41280$910.32
50$34.67600$1,733.80
100$33.02250$3,302.25
250$30.95800$7,739.50
Manufacturers Standard Package