
09140160316 | |
|---|---|
DigiKey Part Number | 09140160316-ND |
Manufacturer | |
Manufacturer Product Number | 09140160316 |
Description | HINGED FRAME 16B F. 4 MODULES (A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Module Heavy Duty Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Gender | - | |
Size | - | |
Frame Type | - | |
Material | - | |
Color | - | |
Operating Temperature | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $135.69500 | $271.39 |

