Image for 09140122735 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140122735

DigiKey Part Number
09140122735-ND
Manufacturer
Manufacturer Product Number
09140122735
Description
MODULE FEMALE PUSH IN WITH LOCK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Female Module Position Push In with Lock
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
-
Size
-
Termination Style
Push In with Lock
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2$63.83000$127.66
Manufacturers Standard Package