
LM1458N | |
|---|---|
DigiKey Part Number | 2156-LM1458N-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | LM1458N |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 0.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 200 nA |
| Bulk: | 35561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 491 | $0.61000 | $299.51 |


