UCC2803DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,975
Unit Price: $2.29000
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3,619
Unit Price: $2.61000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 529
Unit Price: $1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 3,580
Unit Price: $1.09000
Datasheet

Similar


STMicroelectronics
In Stock: 1,325
Unit Price: $1.45000
Datasheet

Similar


STMicroelectronics
In Stock: 3,352
Unit Price: $0.99000
Datasheet

Similar


STMicroelectronics
In Stock: 1,773
Unit Price: $0.88000
Datasheet

Similar


STMicroelectronics
In Stock: 10,898
Unit Price: $1.50000
Datasheet

Similar


STMicroelectronics
In Stock: 2,461
Unit Price: $0.78000
Datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2803DG4

DigiKey Part Number
UCC2803DG4-ND
Manufacturer
Manufacturer Product Number
UCC2803DG4
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC2803DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
3.6V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
300$1.44687$434.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.