27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X3S027000BA1H-U

DigiKey Part Number
3226-X3S027000BA1H-UTR-ND - Tape & Reel (TR)
3226-X3S027000BA1H-UCT-ND - Cut Tape (CT)
3226-X3S027000BA1H-UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X3S027000BA1H-U
Description
HSX321S/27MHZ/10PF/10PPM/10PPM@-
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,987
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.37900$3.79
25$0.35800$8.95
50$0.34320$17.16
100$0.32900$32.90
250$0.31116$77.79
500$0.29828$149.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28593$285.93
2,000$0.27410$548.20
3,000$0.26741$802.23
5,000$0.25921$1,296.05
7,000$0.25396$1,777.72
10,000$0.24850$2,485.00
Manufacturers Standard Package