
HDA500-2S-IPS | |
|---|---|
DigiKey Part Number | 5208-HDA500-2S-IPS-ND |
Manufacturer | |
Manufacturer Product Number | HDA500-2S-IPS |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color RGB 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hantronix Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 110.40mm W x 67.90mm H | |
Backlight | LED | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | RGB | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.14mm W x 0.14mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.88000 | $25.88 |


