
RSDF19026CG1 | |
|---|---|
DigiKey Part Number | RSDF19026CG1-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19026CG1 |
Description | DOOR STEEL 19X26" BE/GY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front Beige, Gray |
Datasheet | Datasheet |
EDA/CAD Models | RSDF19026CG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front | |
Size / Dimension | - | |
Features | Locks | |
Color | Beige, Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 1564A2, 1564B2 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) |


