
RP1450C | |
|---|---|
DigiKey Part Number | 164-RP1450C-ND |
Manufacturer | |
Manufacturer Product Number | RP1450C |
Description | BOX PC WHT 8.66"L X 6.5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off, Clear Cover/Door Cover Included 8.660" L x 6.500" W (219.96mm x 165.10mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1450C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.660" L x 6.500" W (219.96mm x 165.10mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 56.3in² (363cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off, Clear Cover/Door | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.68000 | $48.68 |
| 5 | $41.04200 | $205.21 |
| 10 | $38.15900 | $381.59 |
| 25 | $34.67600 | $866.90 |
| 50 | $32.42240 | $1,621.12 |

