
R102-322-000 | |
|---|---|
DigiKey Part Number | R102-322-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-322-000 |
Description | BOX ALUM GRAY 18.90"L X 12.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 18.898" L x 12.598" W (480.00mm x 320.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 18.898" L x 12.598" W (480.00mm x 320.00mm) | Weight 12 lbs (5.4 kg) |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 238in² (1535cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,248.52000 | $1,248.52 |


