
R102-320-000 | |
|---|---|
DigiKey Part Number | R102-320-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-320-000 |
Description | BOX ALUM GRAY 12.6"L X 12.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 12.598" L x 12.598" W (320.00mm x 320.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 12.598" L x 12.598" W (320.00mm x 320.00mm) | Weight 10 lbs (4.5 kg) |
Height 3.150" (80.00mm) | Base Product Number |
Area (L x W) 160in² (1032cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,736.97000 | $1,736.97 |


