
PJU16148CCF | |
|---|---|
DigiKey Part Number | PJU16148CCF-ND |
Manufacturer | |
Manufacturer Product Number | PJU16148CCF |
Description | BOX PLASTIC 16.5"L X 14.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 16.500" L x 14.720" W (419.10mm x 373.89mm) X 9.010" (228.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU16148CCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.500" L x 14.720" W (419.10mm x 373.89mm) | |
Height | 9.010" (228.85mm) | |
Area (L x W) | 243in² (1568cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | - | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.51000 | $262.51 |








