
PJU12106HW | |
|---|---|
DigiKey Part Number | PJU12106HW-ND |
Manufacturer | |
Manufacturer Product Number | PJU12106HW |
Description | BOX FIBERGLASS 12.5"L X 10.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 12.500" L x 10.720" W (317.50mm x 272.29mm) X 7.010" (178.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJU12106HW Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features Mounting Flange, PCB Supports, Window |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 12.500" L x 10.720" W (317.50mm x 272.29mm) | Weight 6 lbs (2.7 kg) |
Height 7.010" (178.05mm) | Base Product Number |
Area (L x W) 134in² (865cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.72000 | $317.72 |









