PHPF19005CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: $59.23000
Datasheet
Image for PHPF19005CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPF19005CG2

DigiKey Part Number
PHPF19005CG2-ND
Manufacturer
Manufacturer Product Number
PHPF19005CG2
Description
DOOR 16.200X5.250" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front 16.200" L x 5.250" W (411.48mm x 133.35mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Door, Front
Size / Dimension
16.200" L x 5.250" W (411.48mm x 133.35mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 16.200X5.250" BLACK
In-Stock: 0
Unit Price:
DOOR 16.200X5.250" GRAY
In-Stock: 0
Unit Price: $59.23000