Metal, Aluminum Panel, Front 22.720" L x 19.000" W x 0.125" H (577.09mm x 482.60mm x 3.18mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBPA19022CG2

DigiKey Part Number
HM802-ND
Manufacturer
Manufacturer Product Number
PBPA19022CG2
Description
PANEL 22.720X19X0.125" BEI/GRY
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 22.720" L x 19.000" W x 0.125" H (577.09mm x 482.60mm x 3.18mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Front
Size / Dimension
22.720" L x 19.000" W x 0.125" H (577.09mm x 482.60mm x 3.18mm)
Features
-
Color
Beige, Gray
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
PANEL 22.720X19X0.125" BLACK
In-Stock: 0
Unit Price: