
PBFS19010BK | |
|---|---|
DigiKey Part Number | 164-PBFS19010BK-ND |
Manufacturer | |
Manufacturer Product Number | PBFS19010BK |
Description | 6U FORMED STEEL RACK PANEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 10.500" H (266.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 10.500" H (266.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | PBFS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 5 | $36.24800 | $181.24 |
| 10 | $33.69900 | $336.99 |
| 25 | $30.61920 | $765.48 |
| 50 | $28.48920 | $1,424.46 |
| 100 | $28.16000 | $2,816.00 |


