Box Metal, Stainless Steel White Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD30248SSWH

DigiKey Part Number
EN4SD30248SSWH-ND
Manufacturer
Manufacturer Product Number
EN4SD30248SSWH
Description
BOX S STL WHITE 30"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel White Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD30248SSWH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 24.000" W (762.00mm x 609.60mm)
Height
8.000" (203.20mm)
Area (L x W)
720in² (4645cm²)
Design
Hinged Door, Lid
Material
Color
White
Thickness
14 Gauge
Features
Lockable, Stainless Steel Hinges, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,855.19000$1,855.19
Manufacturers Standard Package