
C4BBCE3031BK1 | |
|---|---|
DigiKey Part Number | 164-C4BBCE3031BK1-ND |
Manufacturer | |
Manufacturer Product Number | C4BBCE3031BK1 |
Description | PANEL 26.500X25" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Bottom 26.500" L x 25.000" W (673.10mm x 635.00mm) Black |
Category | Size / Dimension 26.500" L x 25.000" W (673.10mm x 635.00mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Vented |
Type Panel, Bottom |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.40000 | $246.40 |

