
72XHWG | |
|---|---|
DigiKey Part Number | 72XHWG-ND |
Manufacturer | |
Manufacturer Product Number | 72XHWG |
Description | PANEL 30.870X26" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 30.870" L x 26.000" W (784.10mm x 660.40mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 72XHWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 30.870" L x 26.000" W (784.10mm x 660.40mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Enclosures | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.09000 | $364.09 |

