Laminated Core 15VA Power Transformer 117V, 234V Primary Parallel 2.5V, Series 5V Secondary Parallel 6A, Series 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 15VA Power Transformer 117V, 234V Primary Parallel 2.5V, Series 5V Secondary Parallel 6A, Series 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

266M5

DigiKey Part Number
HM4981-ND
Manufacturer
Manufacturer Product Number
266M5
Description
PWR XFMR LAMINATED 15VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 15VA Power Transformer 117V, 234V Primary Parallel 2.5V, Series 5V Secondary Parallel 6A, Series 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 2.5V, Series 5V
Current - Output (Max)
Parallel 6A, Series 3A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
82.55mm L x 52.32mm W
Height - Seated (Max)
50.80mm
Voltage - Isolation
2000Vrms
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$38.93000$38.93
10$34.68700$346.87
25$33.12600$828.15
50$31.99080$1,599.54
100$30.89410$3,089.41
250$29.50140$7,375.35
Manufacturers Standard Package