


266M25 | |
|---|---|
DigiKey Part Number | HM4978-ND |
Manufacturer | |
Manufacturer Product Number | 266M25 |
Description | PWR XFMR LAMINATED 75VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 75VA Power Transformer 117V, 234V Primary Parallel 12.5V, Series 25V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 12.5V, Series 25V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 75VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 63.50mm W | |
Height - Seated (Max) | 73.66mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.39000 | $74.39 |
| 10 | $66.26700 | $662.67 |
| 25 | $63.28040 | $1,582.01 |
| 50 | $61.11080 | $3,055.54 |
| 100 | $59.01510 | $5,901.51 |

