


266M2 | |
|---|---|
DigiKey Part Number | HM4979-ND |
Manufacturer | |
Manufacturer Product Number | 266M2 |
Description | PWR XFMR LAMINATED 7.5VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 7.5VA Power Transformer 117V, 234V Primary Parallel 1.25V, Series 2.5V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 1.25V, Series 2.5V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.63mm L x 42.93mm W | |
Height - Seated (Max) | 42.93mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.89000 | $31.89 |
| 10 | $28.41900 | $284.19 |
| 25 | $27.14120 | $678.53 |
| 50 | $26.21160 | $1,310.58 |
| 100 | $25.31320 | $2,531.32 |
| 250 | $24.17236 | $6,043.09 |

