


266M16 | |
|---|---|
DigiKey Part Number | HM4974-ND |
Manufacturer | |
Manufacturer Product Number | 266M16 |
Description | PWR XFMR LAMINATED 48VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 48VA Power Transformer 117V, 234V Primary Parallel 8V, Series 16V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 48VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 101.60mm L x 58.42mm W | |
Height - Seated (Max) | 66.55mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.5 lbs (1.1 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.24000 | $41.24 |
| 10 | $36.74500 | $367.45 |
| 25 | $35.09080 | $877.27 |
| 50 | $33.88800 | $1,694.40 |
| 100 | $32.72640 | $3,272.64 |
| 250 | $31.25092 | $7,812.73 |

