


266M12 | |
|---|---|
DigiKey Part Number | HM4973-ND |
Manufacturer | |
Manufacturer Product Number | 266M12 |
Description | PWR XFMR LAMINATED 38VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 38VA Power Transformer 117V, 234V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 6A, Series 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 6A, Series 3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 38VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 93.73mm L x 58.67mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.6 lbs (725.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.93000 | $38.93 |
| 10 | $34.68700 | $346.87 |
| 25 | $33.12600 | $828.15 |
| 50 | $31.99080 | $1,599.54 |
| 100 | $30.89410 | $3,089.41 |
| 250 | $29.50140 | $7,375.35 |

