Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.07A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.07A Chassis Mount
186D10
186D10
What are Transformers? How Do They Work? - Another Teaching Moment

186D28

DigiKey Part Number
HM4697-ND
Manufacturer
Manufacturer Product Number
186D28
Description
PWR XFMR LAMINATED 30VA CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laminated Core 30VA Power Transformer 115V, 230V Primary 28V Secondary 1.07A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
28V
Current - Output (Max)
1.07A
Primary Winding(s)
Dual
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
30VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
82.55mm L x 52.20mm W
Height - Seated (Max)
49.02mm
Voltage - Isolation
2000Vrms
Weight
1.3 lbs (589.7 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 154
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$20.11000$20.11
10$17.92500$179.25
25$17.12040$428.01
50$16.53520$826.76
100$15.96920$1,596.92
250$15.24996$3,812.49
500$14.72710$7,363.55
Manufacturers Standard Package