
1760W | |
|---|---|
DigiKey Part Number | HM4590-ND |
Manufacturer | |
Manufacturer Product Number | 1760W |
Description | XFMR 2KCT / 4, 8, 16 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms 22.35:1 Audio Transformer 70Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 22.35:1 | |
Impedance - Primary (Ohms) | 2kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | 11.4Ohm | |
DC Resistance (DCR) - Secondary | 100mOhm | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 70Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.050" L x 3.465" W (102.87mm x 88.01mm) | |
Height - Seated (Max) | 3.563" (90.50mm) | |
Termination Style | Wire Leads | |
Weight | 0.625 lb (283.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.97000 | $144.97 |
| 10 | $129.10900 | $1,291.09 |
| 25 | $123.28920 | $3,082.23 |
| 50 | $119.06400 | $5,953.20 |

