
1593HAMEGG2TBU | |
|---|---|
DigiKey Part Number | HM1388-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMEGG2TBU |
Description | CASE ABS TRN BLU 5.713"LX3.941"W |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held 5.713" L x 3.941" W (145.10mm x 100.10mm) X 1.299" (33.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593HAMEGG2TBU Models |
Category | Height 1.299" (33.00mm) |
Manufacturer Hammond Manufacturing | Design Hand Held |
Series | Material Plastic, ABS |
Packaging Bulk | Color Translucent - Blue |
Part Status Obsolete | Features PCB Supports |
Container Type Case | Note Evaluation, Development board not included with enclosure. |
Platform Raspberry Pi A+ B, B+, 2B, 3B, 3B+ | Shipping Info Shipped from DigiKey |
Size / Dimension 5.713" L x 3.941" W (145.10mm x 100.10mm) |





