
1589T48F116 | |
|---|---|
DigiKey Part Number | 1589T48F116-ND |
Manufacturer | |
Manufacturer Product Number | 1589T48F116 |
Description | POWER STRIP 48" 20A 16OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T48F116 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-20P |
Series | AC Outlets 16 |
Packaging Bag | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Bench, Rack, Wall | Cord Length 6' (1.83m) |
Current - Max 20A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.62000 | $130.62 |


