PDU, Surge Protector 780J Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1585H8B1S

DigiKey Part Number
1585H8B1S-ND
Manufacturer
Manufacturer Product Number
1585H8B1S
Description
POWER STRIP SURGE PROTECT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector 780J Bench, Rack, Wall
Datasheet
 Datasheet
EDA/CAD Models
1585H8B1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector - AC Input
NEMA 5-15P
Manufacturer
Hammond Manufacturing
AC Outlets
8
Series
Connector - AC Output
NEMA 5-15R
Packaging
Bulk
Voltage - Input
120V
Part Status
Active
Housing Material
Aluminum
Type
PDU, Surge Protector
Energy
780J
Mounting Type
Bench, Rack, Wall
Cord Length
15' (4.57m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Overload Protection
Circuit Breaker(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$160.16000$160.16
Manufacturers Standard Package