
1585H16A1 | |
|---|---|
DigiKey Part Number | 1585H16A1-ND |
Manufacturer | |
Manufacturer Product Number | 1585H16A1 |
Description | POWER STRIP 48" 15A 16OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1585H16A1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | None | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 16 | |
Connector - AC Output | NEMA 5-15R (16) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.82000 | $112.82 |


