
1584H4C1RA | |
|---|---|
DigiKey Part Number | 1584H4C1RA-ND |
Manufacturer | |
Manufacturer Product Number | 1584H4C1RA |
Description | POWER STRIP 14" 15A 4OUT 6'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584H4C1RA Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA L5-15P |
Series | AC Outlets 4 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.74000 | $72.74 |


