
1584H4A1RA | |
|---|---|
DigiKey Part Number | 1584H4A1RA-ND |
Manufacturer | |
Manufacturer Product Number | 1584H4A1RA |
Description | POWER STRIP 14" 15A 4OUT 6'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584H4A1RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.60000 | $65.60 |
| 5 | $60.85000 | $304.25 |
| 10 | $58.92200 | $589.22 |
| 25 | $56.47240 | $1,411.81 |
| 50 | $54.69200 | $2,734.60 |
| 100 | $52.97170 | $5,297.17 |


