
1584C6 | |
|---|---|
DigiKey Part Number | 1584C6-ND |
Manufacturer | |
Manufacturer Product Number | 1584C6 |
Description | CORD 14AWG NEMA5-15P - CBL 6.50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.50' (1.98m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
EDA/CAD Models | 1584C6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 6.50' (1.98m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.52000 | $18.52 |
| 5 | $17.17400 | $85.87 |
| 10 | $16.62700 | $166.27 |
| 25 | $15.93200 | $398.30 |
| 50 | $15.42700 | $771.35 |
| 100 | $14.93940 | $1,493.94 |
| 250 | $14.31988 | $3,579.97 |
| 500 | $13.86956 | $6,934.78 |

