
1582H8B1 | |
|---|---|
DigiKey Part Number | 1582H8B1-ND |
Manufacturer | |
Manufacturer Product Number | 1582H8B1 |
Description | POWER STRP 19"15A 8OUT 15'CRD GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H8B1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 8 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.89000 | $98.89 |
| 5 | $91.74400 | $458.72 |
| 10 | $88.84100 | $888.41 |
| 25 | $85.15360 | $2,128.84 |
| 50 | $82.47360 | $4,123.68 |
| 100 | $79.88360 | $7,988.36 |

