PDU, Surge Protector Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1582H8A1SBK

DigiKey Part Number
1582H8A1SBK-ND
Manufacturer
Manufacturer Product Number
1582H8A1SBK
Description
OUTLET STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PDU, Surge Protector Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA 5-15P
Series
AC Outlets
8
Packaging
Bulk
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
PDU, Surge Protector
Housing Material
Steel
Mounting Type
Rack, Horizontal
Cord Length
6' (1.83m)
Current - Max
15A
Base Product Number
Region Utilized
North America
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$140.96000$140.96
5$130.79400$653.97
10$126.66100$1,266.61
25$121.41200$3,035.30
50$117.59600$5,879.80
Manufacturers Standard Package