
1582H6D1SBK | |
|---|---|
DigiKey Part Number | 1582H6D1SBK-ND |
Manufacturer | |
Manufacturer Product Number | 1582H6D1SBK |
Description | SURGE SUPPRESSR 6OUT 15'CORD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU, Surge Protector 780J Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1582H6D1SBK Models |
Category | Connector - AC Input NEMA L5-15P |
Manufacturer Hammond Manufacturing | AC Outlets 6 |
Series | Connector - AC Output NEMA 5-15R |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Steel |
Type PDU, Surge Protector | Energy 780J |
Mounting Type Rack, Horizontal | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $150.15000 | $150.15 |

