
1422F10FLP | |
|---|---|
DigiKey Part Number | 164-1422F10FLP-ND |
Manufacturer | |
Manufacturer Product Number | 1422F10FLP |
Description | BOX STEEL GRAY 72.06"L X 10.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 72.060" L x 10.690" W (1830.32mm x 271.53mm) X 84.134" (2137.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 72.060" L x 10.690" W (1830.32mm x 271.53mm) | |
Height | 84.134" (2137.00mm) | |
Area (L x W) | 770in² (4970cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,423.85000 | $3,423.85 |

