Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.260" (57.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.260" (57.40mm)
1411FBKU
1411FBKU

1411FBKU

DigiKey Part Number
HM2549-ND
Manufacturer
Manufacturer Product Number
1411FBKU
Description
BOX ALUM UNPAINTED 5"L X 2.25"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 5.000" L x 2.250" W (127.00mm x 57.15mm) X 2.260" (57.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBKU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.000" L x 2.250" W (127.00mm x 57.15mm)
Height
2.260" (57.40mm)
Area (L x W)
11.3in² (73cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.24 lb (108.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.18000$13.18
5$11.26800$56.34
10$10.53100$105.31
25$9.63160$240.79
50$9.17840$458.92
Manufacturers Standard Package
Alternate Color
BOX ALUM BLACK 5"L X 2.25"W
In-Stock: 9
Unit Price: $17.31000