Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP13-S008EFD15LFTR

DigiKey Part Number
5843-TGP13-S008EFD15LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TGP13-S008EFD15LFTR
Description
ISO MOD POE FLYB XFMR 13W SMD T/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1500Vrms
Manufacturer
HALO Electronics, Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.650" L x 0.650" W (16.50mm x 16.50mm)
Type
For DC/DC Converters
Height - Seated (Max)
0.340" (8.64mm)
Applications
Power Over Ethernet (PoE)
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$3.70840$1,483.36